71349-2986

Heilind Number:MOL71349-2986
Manufacturer:Molex
Manufacturer Number:71349-2986
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 40 Circuits, 0.76µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-2986
Color:Black
Series:71349 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Pitch:2.54 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0713492986
SKU:MOL71349-2986

Detailed Description

Elevate your PCB connections with the sleek and reliable C-Grid 71349 series connector. Designed for surface mounting, this black connector features 40 contacts in a vertical orientation, making it ideal for compact electronic setups. With a contact material of brass and phosphor bronze, it ensures optimal conductivity, while gold plating in the mating area guarantees long-lasting performance. Meeting high safety standards, it is UL agency certified and polarized for secure mating. Its high-temperature thermoplastic construction and tin termination plating make it durable and efficient even in demanding environments. Perfect for wire-to-board applications, this connector is a must-have in your electronic assembly toolkit.