| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-5937 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713495937 |
| SKU: | MOL71349-5937 |
71349-5937
| Heilind Number: | MOL71349-5937 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-5937 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 10 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Elevate your connection solutions with our C-Grid 71349 series, featuring a sleek black design and high-performance features. This vertical-mount connector boasts 10 contacts in 2 rows, with a pitch of 2.54mm for smooth integration. Crafted from durable high-temperature thermoplastic, it ensures reliable operation in various environments. The gold-plated brass and phosphor bronze contacts offer optimal conductivity, while the tin-plated termination guarantees secure attachment. With a voltage rating of 250VDC and an amperage of 2.5A, it meets your power needs with ease. Ideal for surface mount applications, it comes packaged in embossed tape on a reel for convenience. RoHS compliant and lead-free process capable, this connector aligns with modern environmental standards. From PCB headers to wire-to-board connections, it's a versatile choice for your projects.

