71349-6003

Heilind Number:MOL71349-6003
Manufacturer:Molex
Manufacturer Number:71349-6003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 10 Circuits, Tin (Sn) Plating, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-6003
Color:Black
Series:71349 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0713496003
SKU:MOL71349-6003

Detailed Description

Elevate your electronic connections with our C-Grid 71349 series, featuring a straight black connector with ten contacts in two rows. Designed for surface mount termination, this connector boasts a pitch of 2.54mm and a voltage rating of 250VDC, making it ideal for various applications. Crafted with high temperature thermoplastic and brass/phosphor bronze contacts plated with tin, it ensures durability and reliable performance in harsh environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety standards. Its vertical orientation, PCB locator, and retention features make installation a breeze, while its mate polarization and lock ensure secure connections. Perfect for wire-to-board setups, this connector is lead-free process-capable and compatible with reflow soldering, offering easy integration into your assembly processes. Elevate your electronic connections with our C-Grid 71349 series, featuring a straight black connector with ten contacts in two rows. Designed for surface mount termination, this connector boasts a pitch of 2.54mm and a voltage rating of 250VDC, making it ideal for various applications. Crafted with high temperature thermoplastic and brass/phosphor bronze contacts plated with tin, it ensures durability and reliable performance in harsh environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety standards. Its vertical orientation, PCB locator, and retention features make installation a breeze, while its mate polarization and lock ensure secure connections. Perfect for wire-to-board setups, this connector is lead-free process-capable and compatible with reflow soldering, offering easy integration into your assembly processes.