| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71436-0164 |
| Color: | Natural |
| Series: | 71436 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 8 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0714360164 |
| SKU: | MOL71436-0164 |
71436-0164
| Heilind Number: | MOL71436-0164 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71436-0164 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, Tube Packaging
More >>Specifications
Detailed Description
Enhance your PCB connections with this 1.00mm Mezz (IEEE 1386) connector, featuring 64 contacts in a straight, surface-mount orientation. Crafted with durable phosphor bronze and high-temperature thermoplastic, it ensures reliable performance in a wide range of environments. With gold plating in the mating area and tin plating on the termination, it offers excellent conductivity and soldering capabilities. This vertical connector, meeting RoHS compliance, is ideal for board-to-board applications, with a 1mm pitch and 100V voltage rating. Operating seamlessly in temperatures from -55 to 85°C, it's a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 10/16/2017 | 503117 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

