| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71436-0364 |
| Color: | Natural |
| Series: | 71436 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 8 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0714360364 |
| SKU: | MOL71436-0364 |
71436-0364
| Heilind Number: | MOL71436-0364 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71436-0364 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, Tube Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our 1.00mm Mezz (IEEE 1386) connector, designed for high-performance applications. Featuring 64 gold-plated contacts, this straight, surface-mount connector ensures reliable signal transmission. Its high-temperature thermoplastic construction and UL certification guarantee durability and compliance with industry standards. With a voltage rating of 100V and an operating temperature range from -55 to 85°C, it's suitable for a wide range of environments. Whether for industrial or commercial use, this connector meets RoHS requirements and offers efficient board-to-board connectivity for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

