| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71436-1464 |
| Color: | Natural |
| Series: | 71436 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 015 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 11 mm, 14 mm, 9 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0714361464 |
| SKU: | MOL71436-1464 |
71436-1464
| Heilind Number: | MOL71436-1464 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71436-1464 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 7.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance 1.00mm Mezz (IEEE 1386) connector, featuring a durable construction and reliable surface mount termination method. With 64 gold-plated contacts and a straight body orientation, this connector ensures secure and efficient data transmission in a variety of applications. Its high temperature thermoplastic material and UL certification guarantee safety and quality, while its compact vertical orientation and embossed tape packaging facilitate easy installation. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in our board-to-board connector for seamless and dependable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||

