71436-2864

Heilind Number:MOL71436-2864.P
Manufacturer:Molex
Manufacturer Number:71436-2864
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, without PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71436-2864
Series:71436
Amperage:1 A
Number of Rows:2
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
SKU:MOL71436-2864.P

Detailed Description

Introducing a precision-engineered Cut Tape connector designed for seamless PCB integration. This Surface Mount plug boasts a slim 1.00mm profile and features a Dual Row, Vertical Stacking configuration, making it ideal for space-constrained applications. With 64 Circuits for high-density connectivity, it ensures efficient signal transmission. The 8.35mm Unmated Height, coupled with a Straight body orientation, offers versatility in mounting options. Crafted with durable Phosphor Bronze contact material, it guarantees reliable performance. The inclusion of a Robotic Placement Metal Cap streamlines assembly processes. RoHS compliant and featuring a pitch of 1mm, this connector meets stringent environmental standards while delivering uncompromised functionality. Perfect for demanding PCB projects, it's a essential component for seamless electronic connectivity.