| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71439-0264 |
| Series: | 71439 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 100 V |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| Insert Color: | Natural |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 10 mm, 8 mm, 9 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0714390264 |
| SKU: | MOL71439-0264 |
71439-0264
Specifications
Detailed Description
Introducing our Mezzanine & Board Stacking Connector, designed for high-performance connectivity in electronic systems. Compliant with IEEE 1386 standards, this female connector features a 1.00mm pitch and a total of 64 gold-plated contacts, arranged in two rows for efficient signal transmission. Constructed with durable thermoplastic housing and phosphor bronze contacts, it ensures reliable operation in demanding environments. With surface mount termination and vertical orientation, it offers easy integration onto PCBs with a 1.6mm thickness. Certified for RoHS compliance and UL recognized, it meets stringent quality standards for worldwide use. Perfect for board-to-board applications, this connector guarantees secure and efficient connectivity in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||

