71439-0464

Heilind Number:MOL71439-0464.P
Manufacturer:Molex
Manufacturer Number:71439-0464
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71439-0464
Series:71439
Amperage:1 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:1 mm
SKU:MOL71439-0464.P

Detailed Description

Easily connect and stack your PCBs with this 1.00mm Mezz (IEEE 1386) Receptacle. Designed for surface mount installation, it features a dual-row layout for efficient stacking. Made of durable thermoplastic, this female connector is ideal for high-performance applications. With gold-plated phosphor bronze contacts, it ensures reliable conductivity. Straight body orientation and a 1mm pitch make it easy to integrate into your design. RoHS compliant and offered in cut tape packaging, this connector is a must-have for your PCB assembly projects.