| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71439-0764 |
| Series: | 71439 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 100 V |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| Insert Color: | Natural |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 10 mm, 8 mm, 9 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0714390764 |
| SKU: | MOL71439-0764 |
71439-0764
| Heilind Number: | MOL71439-0764 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71439-0764 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76
More >>Specifications
Detailed Description
The 71439-0764 is a high-performance 1.00mm Mezz (IEEE 1386) connector designed for reliable board-to-board connections in electronic systems. With a 1A amperage rating and 64 gold-plated contacts, this connector ensures efficient signal transmission. Its thermoplastic housing and phosphor bronze contacts offer durability and stability in demanding environments. Featuring a surface mount design and vertical orientation, it is easy to install and saves space on the PCB. With an operating temperature range of -55 to 85 °C and a maximum voltage of 100V, it is suitable for a wide range of applications. RoHS compliant and lead-free process capable, the 71439-0764 meets international standards for environmental responsibility. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, this connector guarantees high performance and longevity.

