71439-0864

Heilind Number:MOL71439-0864.P
Manufacturer:Molex
Manufacturer Number:71439-0864
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71439-0864
Series:71439
Amperage:1 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:1 mm
SKU:MOL71439-0864.P

Detailed Description

Experience seamless connectivity with our cutting-edge Cut Tape Mezzanine Receptacle, designed for efficient surface mounting in your electronic devices. This IEEE 1386 compliant connector features a dual-row, vertical stacking configuration, ensuring optimal space utilization. Crafted from high-quality thermoplastic and with phosphor bronze contacts plated in gold, it guarantees reliable performance and longevity. With a low 1 A amperage and a 1 mm pitch, it's perfect for high-density applications. ROHS compliant and available in embossed tape on a reel, this connector is not only environmentally friendly but also easy to handle during installation. Elevate your PCB connectivity with this essential component for seamless board-to-board stacking.