71439-1464

Heilind Number:MOL71439-1464.P
Manufacturer:Molex
Manufacturer Number:71439-1464
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71439-1464
Series:71439
Amperage:1 A
Gender:Female
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:1 mm
SKU:MOL71439-1464.P

Detailed Description

Elevate your PCB connectivity with this cutting-edge Mezz (IEEE 1386) Receptacle. Designed for precision, it features a dual-row, vertical stacking configuration for seamless integration. Crafted with a Thermoplastic housing and Phosphor Bronze contacts plated in Gold, it ensures optimal performance and durability. With a 1mm pitch and straight body orientation, it offers easy assembly on the surface of your board. RoHS compliant and capable of handling up to 1A, this connector guarantees both reliability and environmental responsibility. Perfect for demanding electronic applications, it's a must-have component for your project.