| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71439-2164 |
| Series: | 71439 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 100 V |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 64 |
| PCB Locator: | Yes |
| Insert Color: | Natural |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 13 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0714392164 |
| SKU: | MOL71439-2164 |
71439-2164
Specifications
Detailed Description
Elevate your connectivity with our 1.00mm Mezz (IEEE 1386) Female Connector, designed for high-performance applications. Featuring a straight body orientation and surface mount termination, this connector ensures a secure and reliable connection. With 64 gold-plated contacts, it guarantees optimal signal transmission and durability. Crafted from high-temperature thermoplastic, it can withstand harsh operating conditions. UL and CSA certified, as well as RoHS compliant, it meets stringent quality and safety standards. Perfect for board-to-board applications, this connector is a must-have for your electronic projects. Elevate your connectivity with our 1.00mm Mezz (IEEE 1386) Female Connector, designed for high-performance applications. Featuring a straight body orientation and surface mount termination, this connector ensures a secure and reliable connection. With 64 gold-plated contacts, it guarantees optimal signal transmission and durability. Crafted from high-temperature thermoplastic, it can withstand harsh operating conditions. UL and CSA certified, as well as RoHS compliant, it meets stringent quality and safety standards. Perfect for board-to-board applications, this connector is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 12/06/2018 | 505463 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 10/16/2017 | 503117 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

