| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71439-3864 |
| Series: | 71439 |
| Amperage: | 1 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| SKU: | MOL71439-3864.P |
71439-3864
Specifications
Detailed Description
Easily connect and stack your PCB boards with this Cut Strip Mezzanine Receptacle. Designed for vertical stacking in dual rows, it features a 1.00mm pitch for precise alignment. With a straight body orientation and surface mount termination, installation is a breeze. The receptacle is engineered with high-quality materials, including a thermoplastic housing and gold-plated phosphor bronze contacts, ensuring reliable performance. RoHS compliant and rated for 1A, it's perfect for various electronic applications. Each one is delivered in embossed tape on a reel for convenient storage and handling. Elevate your PCB connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||
| 12/06/2018 | 505463 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 10/16/2017 | 503117 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

