| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71660-1640 |
| Series: | 71660 - EBBI |
| Amperage: | 1 A |
| Connector Type: | EBBI |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 30 V |
| Tail Length: | 3.94 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 2000 |
| PCB Locator: | Yes |
| Insert Color: | Black |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 3.94 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0716601640 |
| SKU: | MOL71660-1640 |
71660-1640
| Heilind Number: | MOL71660-1640 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71660-1640 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 71660-1640 connector, a high-performance solution for your board-to-board connectivity needs. Designed for signal applications, this connector features 40 gold-plated contacts with a pitch of 1.27mm, ensuring reliable and efficient data transmission. Its vertical orientation and through-hole termination method make it easy to integrate into your PCB assembly, while its high-temperature thermoplastic construction guarantees durability in even the most demanding environments. With a maximum voltage rating of 30V and compliance with RoHS regulations, you can trust in the safety and quality of this component. Perfect for mezzanine and board stacking setups, this connector is essential for achieving seamless connectivity in your electronic systems. Trust in our Board to Board connector for superior performance and peace of mind.

