| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71660-1730 |
| Series: | 71660 - EBBI |
| Amperage: | 1 A |
| Connector Type: | EBBI |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Maximum Voltage: | 30 V |
| Tail Length: | 3.94 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 130 |
| Mating Cycles: | 2000 |
| PCB Locator: | Yes |
| Insert Color: | Black |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 3.94 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0716601730 |
| SKU: | MOL71660-1730 |
71660-1730
| Heilind Number: | MOL71660-1730 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71660-1730 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate connectivity with our 71660 series EBBI connector, designed for optimal signal transmission in high-temperature environments. Featuring 130 contacts in a 2-row configuration, this through-hole connector ensures secure and reliable PCB mating. Constructed with high-quality materials and gold-plated contact areas, it guarantees efficient performance and longevity, withstanding up to 30V of voltage. Engineered for versatility, it boasts UL and CSA certifications, meeting stringent safety standards. Whether for industrial or commercial applications, this black-insert connector is a dependable choice for board-to-board connections, offering 2000 mating cycles and compliance with RoHS regulations. Trust in its quality for seamless integration in your electronic systems.

