71661-1560

Heilind Number:MOL71661-1560
Manufacturer:Molex
Manufacturer Number:71661-1560
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch EBBI 50D Plug, Vertical, with Latch, 60 Circuits, 2.79mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71661-1560
Color:Black
Series:71661 - EBBI
Amperage:1 A
Connector Type:EBBI
Number of Contacts:60
Number of Rows:4
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:30 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:2000
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0716611560
SKU:MOL71661-1560

Detailed Description

Enhance connectivity in your electronic projects with this high-performing black 71661 - EBBI series connector. Designed for reliability, it features a 1A amperage and 60 copper alloy contacts arranged in 4 rows, ensuring efficient signal transmission. With a 1.27mm pitch and through-hole termination method, it offers secure PCB integration. The durable construction, made of high temperature thermoplastic, guarantees longevity even in demanding environments. Gold-plated contact mating areas and UL certification further attest to its quality. Vertical orientation, PCB locator, and retention features facilitate easy assembly, while polarization ensures proper alignment. Whether used in board-to-board or wire-to-board connections, this connector delivers consistent performance, making it an essential component in various applications.