71661-1569

Heilind Number:MOL71661-1569
Manufacturer:Molex
Manufacturer Number:71661-1569
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch EBBI 50D Plug, Vertical, with Latch, 68 Circuits, 3.40mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71661-1569
Color:Black
Series:71661 - EBBI
Amperage:1 A
Connector Type:EBBI
Number of Contacts:68
Number of Rows:4
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:30 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:68
Mating Cycles:2000
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0716611569
SKU:MOL71661-1569

Detailed Description

Enhance connectivity with our EBBI 71661 series Black Pin Header, meticulously designed for reliable performance. Featuring 68 contacts in 4 rows, this Through Hole connector boasts a 1A amperage rating and is constructed with durable Copper Alloy contact material. The High Temperature Thermoplastic body, with a 1.27mm pitch, ensures optimal functionality in demanding environments. With gold plating on the contact mating area and a maximum solder process temperature of 260°C, it guarantees secure and efficient connections. UL and CSA agency certifications, along with RoHS compliance, underscore its quality and safety standards. Perfect for Board to Board or Wire to Board applications, this vertical orientation connector offers PCB retention and polarization features, making it a versatile and essential component in electronic assemblies.