| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71661-2040 |
| Color: | Black |
| Series: | 71661 - EBBI |
| Amperage: | 1 A |
| Connector Type: | EBBI |
| Number of Contacts: | 40 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 30 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 2000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0716612040 |
| SKU: | MOL71661-2040 |
71661-2040
| Heilind Number: | MOL71661-2040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71661-2040 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the black EBBI Right Angle Board to Board/Wire to Board Connector, a high-performance component designed for seamless electrical connections. With a pitch of 1.27mm, this connector features 40 gold-plated contacts, ideal for applications requiring a current rating of 1A and a voltage rating of 30V. Its durable construction, made of high temperature thermoplastic and brass, ensures reliability in harsh environments, with an operating temperature range of -40 to 105°C. Perfect for PCB assemblies with a thickness of 1.6mm, this connector offers easy installation with through-hole termination. Its right-angle orientation, PCB locator, and retention features guarantee secure mating, while UL and CSA certifications ensure compliance with safety standards. RoHS compliant and lead-free solder capable, this connector is not only high-performing but also environmentally friendly. Whether for industrial, automotive, or consumer electronics, trust in the quality and durability of this EBBI connector for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||
| 03/29/2024 | 514345 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download | |||
| 12/01/2021 | 510909 - Packaging Method/Quantity Changing. Molex implementing change on EBBI packaging Material and method as part of the product transfer strategy from Molex nogales to management of Molex Singapore. Tray material change from PVC to APET. carton box, cardboard, tape and other packaging materials shall be localized to management of molex Singapore. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 07/27/2021 | 509300 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate EBBI products and consolidate production and tooling from molex little rock to the operational management of molex Singapore. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

