71661-2340

Heilind Number:MOL71661-2340
Manufacturer:Molex
Manufacturer Number:71661-2340
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch EBBI 50D Plug, Right Angle, 40 Circuits, 3.18mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71661-2340
Series:71661
Amperage:1 A
Number of Rows:4
Contact Material:Brass
Body Orientation:Right Angle
Pitch:1.27 mm
Part Aliases:0716612340
SKU:MOL71661-2340

Detailed Description

Introducing our 71661 series PCB Pin Headers, designed for seamless integration in your electronic projects. With a right-angle body orientation, these connectors offer optimal space-saving solutions for your PCB layouts. Featuring a 1A amperage and RoHS compliance, you can trust in their reliability and environmental responsibility. The brass contact material ensures durable and efficient connectivity, while the 1.27mm pitch allows for precise placement on your board. With four rows available, you have ample options for customization. Trust in the quality and performance of our PCB Pin Headers for your next project.