71661-2960

Heilind Number:MOL71661-2960
Manufacturer:Molex
Manufacturer Number:71661-2960
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind-Mate, 60 Circuits, 2.79mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71661-2960
Color:Black
Series:71661 - EBBI
Amperage:1 A
Connector Type:EBBI
Number of Contacts:60
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:1.27 mm
Voltage:30 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.79 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:60
Mating Cycles:2000
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0716612960
SKU:MOL71661-2960

Detailed Description

Efficiently connect and transfer power with this high-performance black Board to Board/Wire to Board connector. Featuring 60 contacts and a 2-row layout, it ensures reliable connectivity in various electronic applications. The right-angle orientation and through-hole termination method offer versatility during installation. Crafted from durable materials and meeting stringent industry standards, this connector guarantees longevity and safety. With gold plating on the contact mating area, it ensures optimal signal transfer and corrosion resistance. Designed for a soldering process temperature of up to 245°C, it offers flexibility in assembly. Perfect for PCBs with a thickness of 1.6mm, this connector is a dependable choice for your connectivity needs.