71661-7250

Heilind Number:MOL71661-7250
Manufacturer:Molex
Manufacturer Number:71661-7250
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch EBBI 50D Plug, Vertical, Blind Mate, 50 Circuits, 3.40mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71661-7250
Color:Black
Series:71661 - EBBI
Amperage:1 A
Connector Type:EBBI
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:30 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:50
Mating Cycles:2000
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0716617250
SKU:MOL71661-7250

Detailed Description

Easily connect your PCB components with this black 71661 - EBBI series board-to-board and wire-to-board connector. Featuring 50 contacts in 2 rows, it ensures secure and efficient connectivity. Constructed with high temperature thermoplastic and copper alloy contacts plated with gold and tin, it offers reliable performance in a wide range of operating temperatures. With an amperage of 1A and voltage of 30V, it meets high-power requirements. Its through-hole termination method and vertical orientation make installation straightforward, while keying and polarization features ensure proper mating. With certifications from CSA and UL, as well as RoHS compliance, you can trust in its quality and safety standards. Perfect for various electronic applications, this connector is a versatile and essential component for your PCB assembly needs.