| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71741-0004 |
| Color: | Natural |
| Series: | 71741 - 1.00mm Mezz (IEEE 1386) |
| Amperage: | 1 A |
| Connector Type: | 1.00mm Mezz (IEEE 1386) |
| Number of Contacts: | 84 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 84 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 10 mm, 15 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0717410004 |
| SKU: | MOL71741-0004 |
71741-0004
Specifications
Detailed Description
Elevate your connectivity with our 1.00mm Mezz (IEEE 1386) connector, designed for seamless integration in high-performance electronic systems. Featuring 84 gold-plated contacts in a straight, surface-mount configuration, this connector ensures reliable signal transmission at up to 100 V and 1 A. Crafted from durable high-temperature thermoplastic, it guarantees long-lasting performance in demanding environments. With a compact 1 mm pitch and vertical orientation, it offers efficient PCB-to-PCB connections, while its embossed tape on reel packaging facilitates easy handling. UL and CSA certified for quality assurance, this RoHS-compliant connector is a versatile solution for board-to-board applications in various industries. Whether you're designing cutting-edge technology or upgrading existing systems, trust in the superior functionality and durability of this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor | Download | |||

