| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71764-0008 |
| Series: | 71764 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0717640008 |
| SKU: | MOL71764-0008 |
71764-0008
| Heilind Number: | MOL71764-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71764-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 8 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Experience seamless connectivity with our C-Grid 71764 Series. Designed for optimal performance in a variety of applications, this right-angle connector features eight contacts in two rows, offering a reliable amperage of 3A and a voltage rating of 250V. With a pitch of 2.54mm and through-hole termination method, it ensures easy installation on PCBs. Crafted with brass and phosphor bronze contact materials, this connector guarantees durability and efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. RoHS compliant and UL certified, it meets the highest quality standards for your peace of mind. Perfect for board-to-board or wire-to-board connections, the 71764 Series is your go-to solution for secure and high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||

