| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71764-0024 |
| Series: | 71764 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0717640024 |
| SKU: | MOL71764-0024 |
71764-0024
Specifications
Detailed Description
Elevate your connectivity with the C-Grid 71764 series, featuring a right-angle orientation and a robust design perfect for various applications. With 24 contacts loaded in two rows, this connector offers reliable performance in board-to-board and wire-to-board setups. Meeting UL and CSA standards, it ensures safety and quality, while its tin plating guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its through-hole termination method and 2.54mm pitch make assembly a breeze, with a tail length of 2.79mm for added flexibility. RoHS compliant and lead-free process capable, it's environmentally friendly without compromising on functionality. Whether in SMC or Wave solder processes, this connector delivers consistently, with a mating cycle of 25 ensuring longevity. Stackable and breakaway, it offers versatility in design. Upgrade your PCB connections with the C-Grid 71764 series, a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||

