| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71764-0028 |
| Series: | 71764 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0717640028 |
| SKU: | MOL71764-0028 |
71764-0028
| Heilind Number: | MOL71764-0028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71764-0028 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 28 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Introducing the C-Grid 71764 series, featuring a right angle body orientation with 28 contacts in a 2-row configuration. Designed for through hole termination, this connector offers a pitch of 2.54mm and can handle up to 3A of current at 250V. With contact materials of brass and phosphor bronze, it ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant and featuring tin plating, it meets international standards for environmental safety. Ideal for board-to-board and wire-to-board connections, this stackable connector with breakaway feature offers versatility in assembly. Upgrade your PCB connectivity with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||

