| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71764-0108 |
| Color: | Black |
| Series: | 71764 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0717640108 |
| SKU: | MOL71764-0108 |
71764-0108
| Heilind Number: | MOL71764-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71764-0108 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 8 Circuits, 0.38
More >>Specifications
Detailed Description
Introducing the C-Grid 71764 series Right Angle PCB Pin Header. Designed for seamless board-to-board or wire-to-board connections, this high-quality connector features a black housing and gold-plated contacts for reliable performance. With a pitch of 2.54mm and 8 contacts in 2 rows, it offers a current rating of 3A and a voltage rating of 250V. Constructed with durable materials, including high-temperature thermoplastic and brass/phosphor bronze contacts, it ensures long-lasting durability in various applications. RoHS compliant and operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding electronic assemblies. Its stackable and breakaway design adds versatility, while UL and CSA agency certifications guarantee quality and safety standards. Upgrade your connectivity solutions with this essential component for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||

