71764-0316

Heilind Number:MOL71764-0316
Manufacturer:Molex
Manufacturer Number:71764-0316
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right-Angle, High Temperature, 16 Circuits, Tin (Sn) Plating, with 8.13mm Mating Pin Length

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71764-0316
Series:71764 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 V
Orientation:Right Angle
Tail Length:2.79 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:71764-0316 0717640316 71764
SKU:MOL71764-0316