| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71764-0518 |
| Series: | 71764 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0717640518 |
| SKU: | MOL71764-0518 |
71764-0518
| Heilind Number: | MOL71764-0518 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71764-0518 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 18 Circuits, 0.76
More >>Specifications
Detailed Description
Enhance your connectivity with the C-Grid 71764 series, featuring a right-angle body orientation for efficient PCB integration. With a 2.54mm pitch and 18 contacts arranged in 2 rows, this connector ensures reliable signal transmission at 3A and 250V. Crafted with brass and phosphor bronze contact materials, it offers durability in diverse operating environments, with a wide temperature range of -40 to 105°C. Gold plating on the mating area guarantees optimal conductivity, while tin plating on the termination ensures secure soldering. Certified for RoHS compliance, this connector is suitable for a range of applications, from board-to-board to wire-to-board connections, with stackable and breakaway features for added versatility. Upgrade your PCB designs with this high-performance solution.

