71973-0207

Heilind Number:MOL71973-0207
Manufacturer:Molex
Manufacturer Number:71973-0207
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0207
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730207
SKU:MOL71973-0207

Detailed Description

Elevate your PCB connectivity with this high-performance C-Grid connector, designed for seamless integration in your electronic systems. Featuring a sleek black finish and crafted from durable high-temperature thermoplastic, it ensures reliable signal transmission. With 14 gold-plated contacts and a 2.54mm pitch, this connector guarantees optimal conductivity in both power and data applications. Its right-angle orientation and through-hole termination method offer easy installation on your circuit board. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust in the quality and precision of this Board to Board connector for your next project.