71973-0210

Heilind Number:MOL71973-0210
Manufacturer:Molex
Manufacturer Number:71973-0210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right Angle, Early Entry Receptacle, without Flange, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0210
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730210
SKU:MOL71973-0210

Detailed Description

Enhance your PCB connectivity with our C-Grid 71973 series right angle connector, designed for reliable signal transmission. Featuring a durable black high temperature thermoplastic body and gold-plated phosphor bronze contacts, it ensures optimal performance in a wide range of operating temperatures (-40 to 105 °C). With a pitch of 2.54mm and 20 contacts in a 2-row configuration, it offers precision and versatility for your board-to-board connections. This through-hole connector guarantees secure mounting on PCBs with a thickness of 3.05mm, meeting stringent UL and CSA agency certifications for quality assurance. Lead-free soldering compatible and RoHS compliant, it's a sustainable choice for your electronic assemblies. Trust in its 50 mating cycle durability and 250V/2A rating for long-lasting functionality in various applications. Packaged in convenient tubes, it's ready for efficient integration into your projects. Elevate your connectivity solutions with this essential PCB connector.