71973-0221

Heilind Number:MOL71973-0221
Manufacturer:Molex
Manufacturer Number:71973-0221
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 42 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0221
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:42
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:42
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730221
SKU:MOL71973-0221

Detailed Description

Enhance your electronic connections with our C-Grid Right Angle PCB Pin Header. Designed for optimal signal transmission, this component features 42 gold-plated contacts with a pitch of 2.54mm, ensuring reliable performance in high-speed applications. With a maximum voltage of 250V and a durable construction using high-temperature thermoplastic and phosphor bronze, it meets stringent quality standards for safety and efficiency. Suitable for through-hole mounting on PCBs with a thickness of 3.05mm, it offers easy installation and secure attachment. UL and CSA certified, this connector guarantees compliance with industry regulations, while its lead-free process capability makes it environmentally friendly. Trust in this C-Grid Pin Header for seamless board-to-board connections in your electronic projects.