71973-0223

Heilind Number:MOL71973-0223
Manufacturer:Molex
Manufacturer Number:71973-0223
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0223
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:46
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730223
SKU:MOL71973-0223

Detailed Description

Elevate your PCB connectivity with our C-Grid right-angle connector, designed for seamless board-to-board applications. Featuring 46 contacts in a 2-row configuration, this connector ensures reliable signal transmission. Crafted from high-temperature thermoplastic with phosphor bronze contacts plated in gold, it guarantees durability and high conductivity. With a pitch of 2.54mm and a maximum voltage of 250V, it meets stringent performance standards. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Ideal for use in a variety of electronic devices, this connector is a versatile and essential component for your projects.