| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-0226 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 52 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719730226 |
| SKU: | MOL71973-0226 |
71973-0226
| Heilind Number: | MOL71973-0226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-0226 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 52 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connections with our C-Grid 71973 series Right Angle Pin Header. Designed for high-performance signal applications, this connector boasts 52 gold-plated contacts for reliable conductivity. With a 2.54mm pitch and through-hole termination, it ensures secure PCB mounting. Crafted from durable high-temperature thermoplastic, it can withstand harsh operating environments. UL and CSA certified, it meets stringent quality standards for peace of mind. Lead-free and RoHS compliant, it aligns with environmental regulations. Whether in industrial machinery or telecommunications systems, this connector guarantees seamless signal transmission. Let your designs stand out with the impeccable quality of our C-Grid 71973 series Pin Header.

