71973-0228

Heilind Number:MOL71973-0228
Manufacturer:Molex
Manufacturer Number:71973-0228
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 56 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0228
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:56
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:56
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730228
SKU:MOL71973-0228

Detailed Description

Elevate your circuit connections with our C-Grid 71973 series PCB Pin Header, designed for reliable signal transmission. With 56 gold-plated contacts, this black connector ensures quality performance, even in high-temperature environments, thanks to its thermoplastic construction. Featuring a right-angle orientation and through-hole termination, it offers easy installation on PCBs with a thickness of up to 3.05mm. Certified by UL and CSA agencies, this connector guarantees compliance with safety standards. Its tin-plated contact termination and lead-free process capability make it environmentally friendly, while its durability is tested with a mating cycle of 50. Ideal for board-to-board applications, this C-Grid connector is a must-have for your electronic projects.