71973-0229

Heilind Number:MOL71973-0229
Manufacturer:Molex
Manufacturer Number:71973-0229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 58 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0229
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:58
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:58
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730229
SKU:MOL71973-0229

Detailed Description

Enhance your PCB connectivity with our C-Grid 71973 Series Right Angle Connector. Featuring 58 gold-plated contacts, this high-quality connector offers reliable signal transmission with a current rating of 2A and a maximum voltage of 250V. Its durable construction, with a high-temperature thermoplastic body and phosphor bronze contacts, ensures longevity. With a 2.54mm pitch and through-hole termination, it's easy to install on your board. This connector is ideal for various applications requiring secure board-to-board connections. It meets international safety standards, including UL certification, and is lead-free, making it environmentally friendly. Upgrade your electronic assemblies with this versatile and dependable connector.