71973-0231

Heilind Number:MOL71973-0231
Manufacturer:Molex
Manufacturer Number:71973-0231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 62 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0231
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:62
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:62
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730231
SKU:MOL71973-0231

Detailed Description

Elevate your PCB connectivity with this C-Grid Connector, boasting a sleek black finish and a high-performance design from the 71973 series. Featuring 62 gold-plated contacts for superior signal transmission, this component offers a 2A amperage and can handle up to 250V. Its versatile through-hole termination method and right-angle orientation ensure easy installation, while the durable thermoplastic construction guarantees reliability in high-temperature environments. With UL and CSA certifications, as well as compliance with RoHS standards, this connector is a trusted choice for various circuit applications. Whether for industrial machinery or consumer electronics, it delivers seamless board-to-board connectivity with precision and efficiency.