71973-0232

Heilind Number:MOL71973-0232
Manufacturer:Molex
Manufacturer Number:71973-0232
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 64 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0232
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:64
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:64
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730232
SKU:MOL71973-0232

Detailed Description

Easily connect components on your circuit board with this high-quality right-angle C-Grid connector. Featuring 64 gold-plated contacts, it ensures reliable signal transmission with a current rating of 2 A and a maximum voltage of 250 V. With a pitch of 2.54 mm and through-hole termination, it offers secure attachment to PCBs. Made from durable high-temperature thermoplastic, it can withstand harsh operating conditions. This connector is ideal for board-to-board applications, meeting UL and CSA agency certifications for safety and quality assurance. RoHS compliant and lead-free process capable, it's a sustainable choice for your electronic assemblies.