71973-0233

Heilind Number:MOL71973-0233
Manufacturer:Molex
Manufacturer Number:71973-0233
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 66 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0233
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:66
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:66
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730233
SKU:MOL71973-0233

Detailed Description

Enhance your circuit connections with our high-quality C-Grid board-to-board connector. Designed for seamless signal transmission, this black connector features 66 gold-plated contacts with a pitch of 2.54 mm, ensuring reliable performance. With a maximum voltage of 250 V and an operating temperature range suitable for high-temperature environments, it meets stringent industry standards for durability. The right-angle orientation and through-hole termination method make installation convenient, while the phosphor bronze contact material guarantees long-lasting conductivity. UL and CSA agency certifications further attest to its quality, making it an ideal choice for your PCB assembly needs. Rest assured, this connector complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your electronic designs with this essential component.