| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-0304 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719730304 |
| SKU: | MOL71973-0304 |
71973-0304
| Heilind Number: | MOL71973-0304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-0304 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right Angle, Early Entry Receptacle, without Flange, 8 Circuits
More >>Specifications
Detailed Description
Introducing the C-Grid 71973 series, a reliable and high-performance PCB connector designed for signal applications. Featuring a right-angle orientation with 8 contacts in 2 rows, this connector offers secure through-hole termination and a 2.54mm pitch. Constructed with high-temperature thermoplastic and phosphor bronze contacts plated with gold, it ensures durability and efficient signal transmission. With a maximum voltage rating of 250V and operating temperature range of -40 to 105°C, it is suitable for various industrial environments. RoHS compliant and lead-free process capable, this connector also meets UL and CSA agency certifications for quality and safety assurance. Perfect for board-to-board connections, it is ideal for use in electronic devices and machinery.

