71973-0306

Heilind Number:MOL71973-0306
Manufacturer:Molex
Manufacturer Number:71973-0306
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0306
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730306
SKU:MOL71973-0306

Detailed Description

Enhance your circuit connections with this high-quality C-Grid connector, featuring a black thermoplastic housing for durability. Designed for through-hole termination in PCB applications, it boasts 12 gold-plated contacts with phosphor bronze construction, ensuring reliable signal transmission. With a pitch of 2.54mm and a right-angle orientation, it offers easy integration into your board layout. Certified for RoHS compliance and operating at temperatures up to 105°C, this connector is not only reliable but also environmentally friendly. Upgrade your connectivity solutions with this essential component.