| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-0307 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719730307 |
| SKU: | MOL71973-0307 |
71973-0307
Specifications
Detailed Description
Experience seamless connectivity with our C-Grid right angle PCB pin header, designed for optimal performance in signal transmission. Featuring 14 gold-plated contacts with a pitch of 2.54mm, this connector ensures reliable contact mating in high-temperature environments, with a maximum voltage of 250V. Made from durable high-temperature thermoplastic and phosphor bronze contact material, it guarantees long-lasting quality. With a through-hole termination method and a tail length of 3.05mm, installation is quick and convenient. Certified by UL (E29179) and CSA (LR19980), it meets stringent safety standards. RoHS compliant and lead-free process capable, it offers environmentally-friendly functionality. Perfect for board-to-board connections, this connector is ideal for various circuit applications. Explore seamless connectivity with our C-Grid right angle PCB pin header.

