71973-0309

Heilind Number:MOL71973-0309
Manufacturer:Molex
Manufacturer Number:71973-0309
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0309
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:18
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730309
SKU:MOL71973-0309

Detailed Description

Enhance your PCB connections with our Black C-Grid 71973 Series Right Angle Connector. With a high temperature thermoplastic construction and gold-plated phosphor bronze contacts, it ensures reliable signal transmission in demanding environments. Featuring 18 contacts in a 2-row configuration, it offers a 2.54mm pitch for easy integration. With a maximum voltage rating of 250V and an operating temperature range suitable for various applications, this connector is a versatile solution. RoHS compliant and lead-free solder process capable, it meets stringent industry standards for sustainability and quality. Perfect for board-to-board connections, it comes in a convenient tube packaging for efficient handling. Elevate your connectivity with this durable and efficient PCB connector.