71973-0310

Heilind Number:MOL71973-0310
Manufacturer:Molex
Manufacturer Number:71973-0310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0310
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730310
SKU:MOL71973-0310

Detailed Description

Elevate your PCB connectivity with our C-Grid 71973 Series Right Angle Connectors. Designed for optimal signal transmission, these black connectors feature 20 gold-plated contacts for reliable performance. With a pitch of 2.54mm and through-hole termination method, they ensure secure attachment to your board. Constructed with high temperature thermoplastic and meeting stringent flammability standards, they offer durability and safety. Certified by LR19980 and E29179 for quality assurance, these connectors are suitable for a wide range of applications. Operating at up to 250V and 2A, they are perfect for high-performance circuitry. Whether for industrial or commercial use, these connectors guarantee efficient and long-lasting connectivity.