71973-0313

Heilind Number:MOL71973-0313
Manufacturer:Molex
Manufacturer Number:71973-0313
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0313
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:26
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730313
SKU:MOL71973-0313

Detailed Description

Enhance your PCB connectivity with our C-Grid 71973 Series Right Angle Connector. Designed for optimum signal transmission, this black connector features 26 gold-plated contacts with a 2.54mm pitch. Made of high-temperature thermoplastic, it ensures durability in various operating conditions. With a maximum voltage of 250V and a contact mating area plated in gold, it guarantees reliable performance over 50 mating cycles. Its through-hole termination method and 3.05mm tail length offer easy installation on PCBs. UL and CSA agency certifications attest to its quality, making it a trusted choice for your electronic projects. Non-RoHS compliant.