71973-0316

Heilind Number:MOL71973-0316
Manufacturer:Molex
Manufacturer Number:71973-0316
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0316
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:32
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730316
SKU:MOL71973-0316

Detailed Description

Enhance connectivity in your electronic projects with our C-Grid 71973 series PCB Pin Header. Designed for efficient signal transmission, this right-angle connector features 32 gold-plated contacts with a pitch of 2.54mm, ensuring reliable performance. Constructed from high-temperature thermoplastic and phosphor bronze, it offers durability and conductivity in diverse environments. With a maximum voltage rating of 250V and UL certification, it guarantees safety and quality. Suitable for through-hole termination on 3.05mm thick PCBs, it facilitates easy installation. Meeting lead-free process requirements and RoHS compliant, it aligns with environmental standards. Whether for industrial or commercial applications, this C-Grid connector is a versatile solution for your connectivity needs.