| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-0319 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719730319 |
| SKU: | MOL71973-0319 |
71973-0319
| Heilind Number: | MOL71973-0319 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-0319 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 38 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid 71973 series Right Angle PCB Pin Header. Designed for high performance, this black connector features 38 gold-plated contacts with a pitch of 2.54mm, perfect for signal transmission. With a maximum voltage of 250V and operating temperature range, it ensures reliable functionality. The through-hole termination method and high-temperature thermoplastic material guarantee secure and durable assembly. UL and CSA certified, it meets international standards for quality and safety. Ideal for board-to-board applications, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your circuitry with this dependable and efficient PCB Pin Header.

