71973-0320

Heilind Number:MOL71973-0320
Manufacturer:Molex
Manufacturer Number:71973-0320
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0320
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730320
SKU:MOL71973-0320

Detailed Description

Elevate your electronic connections with our C-Grid 40-pin Right Angle Header. Designed for seamless integration on PCBs, this component boasts a high-temperature thermoplastic construction for durability and reliability. Each pin features gold plating, ensuring optimal signal transmission. With a 2.54mm pitch and through-hole termination, it offers easy assembly. Meeting stringent safety standards, including RoHS compliance, this black connector is ideal for a variety of signal applications, with a 250V maximum voltage and 2A amperage. Trust in its quality, with UL and CSA agency certifications.