| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-0321 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719730321 |
| SKU: | MOL71973-0321 |
71973-0321
| Heilind Number: | MOL71973-0321 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-0321 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 42 Circuits
More >>Specifications
Detailed Description
Efficiently power your electronic devices with this C-Grid connector in classic black. Part of the 71973 series, it offers a reliable amperage of 2A and features 42 contacts in 2 rows for seamless signal transmission. Constructed with high-quality materials, including phosphor bronze and high-temperature thermoplastic, it ensures durability and performance. The right-angle orientation and through-hole termination method make it easy to install on PCBs with a 2.54mm pitch. With gold plating in the contact mating area and tin plating on the termination, it guarantees optimal conductivity. Certified by LR19980 and E29179, it meets stringent quality standards, while its RoHS compliance reflects our commitment to environmentally friendly practices. Ideal for board-to-board connections, this connector is a essential component in any electronic assembly.

