| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-0324 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719730324 |
| SKU: | MOL71973-0324 |
71973-0324
| Heilind Number: | MOL71973-0324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-0324 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 48 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid Board to Board connector, part of the 71973 series. This black connector features 48 contacts in a 2-row configuration, with a 2.54mm pitch for precise alignment. Constructed with high temperature thermoplastic and phosphor bronze contacts, it ensures durability and reliable signal transmission, meeting stringent industry standards. The right-angle orientation and through-hole termination method make it easy to integrate into your design. With a current rating of 2A and voltage up to 250V, it's suitable for various applications. Gold plating on the contact mating area guarantees excellent conductivity and corrosion resistance. Certified by LR and UL, it meets quality and safety requirements. RoHS compliant and lead-free solder process capable, it's environmentally friendly. Whether for industrial or electronic projects, this connector offers high performance and longevity.

